Available Replacements
RECOMMENDED REPLACEMENT
EMVA350ADA330MF55G
EMVA350ADA330MF55G

Chemi-Con

In Stock: 11,000

Minimum Order: 1,000

VIEW PRODUCT
Image is representational - see mfr. specs

EMV-250ADA330MF55G

Chemi-Con

Cap Aluminum Lytic 33uF 25V 20% (6.3 X 5.2mm) SMD 45mA 2000h 85°C Cardboard T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 33uF 25V 20% (6.3 X 5.2mm) SMD 45mA 2000h 85°C Cardboard T/R
Search Keywords: EMV250ADA330MF55G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EMV-250ADA330MF55G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Capacitance Value:
    33 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Surface Mount
  • Voltage:
    25 VDC
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!