- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMLA6R3ADA102MJA0G
Available Replacements
RECOMMENDED REPLACEMENT
Chemi-Con
EMLA6R3ADA102MJA0G
Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 10mm) SMD 850mA 3000h 105°C T/R
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 10mm) SMD 850mA 3000h 105°C T/R
Search Keywords: EMLA6R3ADA102MJA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMLA6R3ADA102MJA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Voltage:6.3 VDC
Product Guides
+
Frequently Asked Questions
Is EMLA6R3ADA102MJA0G discontinued?
Yes, EMLA6R3ADA102MJA0G from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EMLA6R3ADA102MJA0G?
The recommended replacement for EMLA6R3ADA102MJA0G is EMLA6R3ARA102MJA0G from Chemi-Con, available from OnlineComponents.com.
Is EMLA6R3ADA102MJA0G RoHS compliant?
Yes, EMLA6R3ADA102MJA0G is RoHS compliant.
What is the lead time for EMLA6R3ADA102MJA0G?
The standard lead time for EMLA6R3ADA102MJA0G is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT