- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMLA500ADA220MF61G
Available Replacements
RECOMMENDED REPLACEMENT
Chemi-Con
EMLA500ADA220MF61G
Cap Aluminum Lytic 22uF 50V 20% (6.3 X 5.8mm) SMD 70mA 3000h 105°C T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 22uF 50V 20% (6.3 X 5.8mm) SMD 70mA 3000h 105°C T/R
Search Keywords: EMLA500ADA220MF61G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Chemi-Con |
| Part No: | EMLA500ADA220MF61G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| COO: | IN |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Capacitance Value: | 22 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -40 to 105 °C |
| Mounting: | Surface Mount |
| Size: | 6.3 x 5.8 mm |
| Termination Style: | N/R |
| Voltage: | 50 VDC |
Product Guides
+
Frequently Asked Questions
Is EMLA500ADA220MF61G discontinued?
Yes, EMLA500ADA220MF61G from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EMLA500ADA220MF61G?
The recommended replacement for EMLA500ADA220MF61G is EMLA500ARA220MF61G from Chemi-Con, available from OnlineComponents.com.
Is EMLA500ADA220MF61G RoHS compliant?
Yes, EMLA500ADA220MF61G is RoHS compliant.
What is the lead time for EMLA500ADA220MF61G?
The standard lead time for EMLA500ADA220MF61G is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.