- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMLA500ADA151MJA0G
Chemi-Con
EMLA500ADA151MJA0G
Cap Aluminum Lytic 150uF 50V 20% (10 X 10mm) SMD 670mA 3000h 105°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 150uF 50V 20% (10 X 10mm) SMD 670mA 3000h 105°C T/R
Search Keywords: EMLA500ADA151MJA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMLA500ADA151MJA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:150 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Voltage:50 VDC
Product Guides
+
Frequently Asked Questions
Is EMLA500ADA151MJA0G RoHS compliant?
Yes, EMLA500ADA151MJA0G is RoHS compliant.
What is the lead time for EMLA500ADA151MJA0G?
The standard lead time for EMLA500ADA151MJA0G is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
99 Weeks
can ship
8/3/28
Price (USD)
Qty
Unit Price
500
$0.3821
1,000
$0.2508
2,500
$0.2398
5,000
$0.2350
7,500
$0.2344
10,000
$0.2338
15,000
$0.2320
25,000 +
$0.2306
Click for Quote
Log in
to unlock special pricing