Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EMLA500ADA100MF61G

Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.8mm) SMD 70mA 3000h 105°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.8mm) SMD 70mA 3000h 105°C T/R
Search Keywords: EMLA500ADA100MF61G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EMLA500ADA100MF61G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: ID
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Capacitance Value: 10 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Surface Mount
Size: 6.3 x 5.8 mm
Termination Style: N/R
Voltage: 50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EMLA500ADA100MF61G RoHS compliant?
Yes, EMLA500ADA100MF61G is RoHS compliant.
What is the lead time for EMLA500ADA100MF61G?
The standard lead time for EMLA500ADA100MF61G is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
99 Weeks can ship 9/26/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1549
3,000
$0.0994
5,000
$0.0992
8,000
$0.0988
10,000
$0.0981
25,000
$0.0968
50,000
$0.0949
100,000 +
$0.0947
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!