- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMLA350ARA101MF80G
Description
+
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 7.7mm) SMD 230mA 3000h 105A°C T/R
Search Keywords: EMLA350ARA101MF80G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMLA350ARA101MF80G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
900 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:6.3 x 7.7 mm
-
Termination Style:N/R
-
Voltage:35 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Can Ship immediately
Minimum Order Quantity:
900
Order Increment:
900
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
900
$0.1947
1,800
$0.1903
2,700
$0.1877
5,400
$0.1833
8,100
$0.1807
25,200
$0.0699
50,400
$0.0681
100,800 +
$0.0664
Click for Quote
Log in
to unlock special pricing