Available Replacements
Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EMLA250ADA471MJA0G

Cap Aluminum Lytic 470uF 25V 20% (10 X 10mm) SMD 850mA 3000h 105°C T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 470uF 25V 20% (10 X 10mm) SMD 850mA 3000h 105°C T/R
Search Keywords: EMLA250ADA471MJA0G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EMLA250ADA471MJA0G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    ID
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    470 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Surface Mount
  • Voltage:
    25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EMLA250ADA471MJA0G discontinued?
Yes, EMLA250ADA471MJA0G from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EMLA250ADA471MJA0G?
The recommended replacement for EMLA250ADA471MJA0G is EMLA250ARA471MJA0G from Chemi-Con, available from OnlineComponents.com.
Is EMLA250ADA471MJA0G RoHS compliant?
Yes, EMLA250ADA471MJA0G is RoHS compliant.
What is the lead time for EMLA250ADA471MJA0G?
The standard lead time for EMLA250ADA471MJA0G is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.555
1,000 +
$0.509
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!