- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMLA250ADA100ME61G
Description
+
Cap Aluminum Lytic 10uF 25V 20% (5 X 5.8mm) SMD 95mA 3000h 105°C T/R
Search Keywords: EMLA250ADA100ME61G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMLA250ADA100ME61G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
1000 -
Capacitance Value:10 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,000
$0.1620
3,000
$0.1064
5,000
$0.1017
8,000
$0.1002
25,000
$0.0962
50,000
$0.0924
100,000
$0.0910
150,000 +
$0.0896
Click for Quote
Log in
to unlock special pricing