- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMLA100ADA151MF61G
Description
+
Cap Aluminum Lytic 150uF 10V 20% (6.3 X 5.8mm) SMD 140mA 3000h 105°C T/R
Search Keywords: EMLA100ADA151MF61G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMLA100ADA151MF61G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:150 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:6.3 x 5.8 mm
-
Termination Style:N/R
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1,000
$0.2041
3,000
$0.1281
5,000
$0.1262
8,000
$0.1243
10,000
$0.1224
25,000
$0.1206
50,000
$0.1163
100,000 +
$0.1146
Click for Quote
Log in
to unlock special pricing