- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMHS800ARA181MKE0S
Description
+
Cap Aluminum Lytic 180uF 80V 20% (12.5 X 13.5mm) SMD 0.17 Ohm 920mA 5000h 125A°C Automotive T/R
Search Keywords: EMHS800ARA181MKE0S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMHS800ARA181MKE0S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
250 -
Capacitance Value:1802179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 125 °C
-
Mounting:Surface Mount2190
-
Size:12.5 x 13.5 mm
-
Termination Style:N/R
-
Voltage:802205VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
On Order:
18,000
can ship 8/7/26
Minimum Order Quantity:
250
Order Increment:
250
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
250
$0.5771
500
$0.3952
1,000
$0.3620
2,500
$0.3520
5,000
$0.3478
7,500
$0.3454
10,000
$0.3434
15,000 +
$0.3415
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT