- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMHS101ARA151MKG5S
Chemi-Con
EMHS101ARA151MKG5S
Cap Aluminum Lytic 150uF 100V 20% (12.5 X 16mm) SMD 0.13 Ohm 1030mA 5000h 125A°C Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMHS101ARA151MKG5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
200 -
Capacitance Value:1502179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 125 °C
-
Mounting:Surface Mount2190
-
Size:12.5 x 16 mm
-
Termination Style:N/R
-
Voltage:1002205VDC