- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMHJ250ADA101MHA0G
Description
+
Cap Aluminum Lytic 100uF 25V 20% (8 X 10mm) SMD 0.15 Ohm 350mA 2000h 125°C Automotive
Search Keywords: EMHJ250ADA101MHA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMHJ250ADA101MHA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Surface Mount
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
99 Weeks
can ship
4/24/28
Price (USD)
Qty
Unit Price
1,000
$0.5572
3,000
$0.3480
5,000
$0.3337
8,000
$0.3287
10,000
$0.3238
15,000
$0.3189
25,000
$0.3141
50,000 +
$0.3094
Click for Quote
Log in
to unlock special pricing