- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMHJ160ADA471MJA0G
Description
+
Cap Aluminum Lytic 470uF 16V 20% (10 X 10mm) SMD 0.12 Ohm 550mA 2000h 125°C Automotive
Search Keywords: EMHJ160ADA471MJA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMHJ160ADA471MJA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Surface Mount
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
99 Weeks
can ship
3/20/28
Price (USD)
Qty
Unit Price
500
$0.6082
1,000
$0.5943
3,000
$0.3769
5,000
$0.3713
8,000
$0.3657
10,000
$0.3602
15,000 +
$0.3548
Click for Quote
Log in
to unlock special pricing