- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMHJ160ADA101MF80G
Description
+
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 7.7mm) SMD 0.45 Ohm 220mA 2000h 125°C Automotive
Search Keywords: EMHJ160ADA101MF80G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMHJ160ADA101MF80G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
1000 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Surface Mount
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
36 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1,000
$0.4173
3,000
$0.2606
5,000
$0.2567
8,000
$0.2499
10,000
$0.2461
15,000
$0.2424
25,000
$0.2388
50,000 +
$0.2352
Click for Quote
Log in
to unlock special pricing