- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMHB250ADA101MHA0G
Description
+
Cap Aluminum Lytic 100uF 25V 20%( 8 X 10mm) SMD 0.3 Ohm 240mA 2000h 125°C Automotive T/R
Search Keywords: EMHB250ADA101MHA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMHB250ADA101MHA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Surface Mount
-
Size:8 x 10 mm
-
Termination Style:N/R
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
34 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
500
$0.4422
1,000
$0.2879
2,500
$0.2753
5,000
$0.2698
7,500
$0.2691
10,000
$0.2684
15,000
$0.2663
25,000 +
$0.2647
Click for Quote
Log in
to unlock special pricing