Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

ELZA350ELL471MJ16S

Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 1240mA 4000h 105A°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 1240mA 4000h 105A°C Automotive Bulk
Search Keywords: ELZA350ELL471MJ16S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: ELZA350ELL471MJ16S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Capacitance Value: 4702179uF
Tolerance: 202203%
Operating Temperature: -55 to 105 °C
Mounting: Through Hole2190
Size: 10 x 16 mm
Termination Style: Radial2202
Voltage: 352205VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ELZA350ELL471MJ16S RoHS compliant?
Yes, ELZA350ELL471MJ16S is RoHS compliant.
What is the lead time for ELZA350ELL471MJ16S?
The standard lead time for ELZA350ELL471MJ16S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,860
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
22 Weeks can ship 4/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.7212
100
$0.7194
250
$0.7176
500
$0.7158
1,000
$0.5369
1,500
$0.5011
2,000 +
$0.4910
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!