- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELZA350ELL152MK25S
Description
+
Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 25mm) Radial 5mm 2350mA 5000h 105A°C Automotive Bulk
Search Keywords: ELZA350ELL152MK25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELZA350ELL152MK25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:15002179uF
-
Tolerance:202203%
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole2190
-
Size:12.5 x 25 mm
-
Termination Style:Radial2202
-
Voltage:352205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
22 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
25
$1.196
50
$1.154
100
$0.953
250
$0.948
500
$0.799
750
$0.795
1,000 +
$0.622
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT