Image is representational - see mfr. specs

ELXZ6R3ELL822ML30S

Chemi-Con

Cap Aluminum Lytic 8200uF 6.3V 20% (16 X 30mm) Radial 7.5mm 3010mA 8000h 105A°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 8200uF 6.3V 20% (16 X 30mm) Radial 7.5mm 3010mA 8000h 105A°C Automotive Bulk
Search Keywords: ELXZ6R3ELL822ML30S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    ELXZ6R3ELL822ML30S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    8200 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    16 x 30 mm
  • Termination Style:
    Radial
  • Voltage:
    6.3 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
22 Weeks can ship 11/9/26
Backorder
Price (USD)
Qty
Unit Price
25
$1.091
250
$0.887
500
$0.847
1,000
$0.811
2,500
$0.777
5,000 +
$0.757
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!