- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXZ6R3ELL821MJC5S
Description
+
Cap Aluminum Lytic 820uF 6.3V 20% (10 X 12.5mm) Radial 5mm 760mA 5000h 105A°C Automotive Bulk
Search Keywords: ELXZ6R3ELL821MJC5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXZ6R3ELL821MJC5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:820 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 12.5 mm
-
Termination Style:Radial
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,241
Can Ship immediately
Minimum Order Quantity:
100
22 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
100
$0.1816
2,000
$0.1564
4,000
$0.1553
6,000
$0.1543
8,000
$0.1522
26,000
$0.1047
50,000
$0.1027
100,000 +
$0.1025
Click for Quote
Log in
to unlock special pricing