Available Replacements
RECOMMENDED REPLACEMENT
ELXZ100ELL681MJC5S
ELXZ100ELL681MJC5S

Chemi-Con

In Stock: 0

Minimum Order: 100

VIEW PRODUCT
Image is representational - see mfr. specs

ELXZ6R3ELL681MH12D

Chemi-Con

Cap Aluminum Lytic 680uF 6.3V 20% (8 X 12mm) Radial 3.5mm 555mA 3000h 105A°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 680uF 6.3V 20% (8 X 12mm) Radial 3.5mm 555mA 3000h 105A°C Automotive Bulk
Search Keywords: ELXZ6R3ELL681MH12D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    ELXZ6R3ELL681MH12D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    680 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    8 x 12 mm
  • Termination Style:
    Radial
  • Voltage:
    6.3 VDC
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 230
Ships today, if you order in Buy all 230 in-stock or the regular minimum order quantity of 1000
Stock lot only:
230
Minimum Order Quantity:
1000
Order Increment:
1000
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1473
1,000
$0.1339
3,000
$0.0868
5,000
$0.0849
8,000
$0.0843
25,000
$0.0827
50,000
$0.0811
100,000
$0.0809
150,000 +
$0.0806
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!