- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXZ6R3ELL332MK20S
Description
+
Cap Aluminum Lytic 3300uF 6.3V 20% (12.5 X 20mm) Radial 5mm 1660mA 7000h 105A°C Automotive Bulk
Search Keywords: ELXZ6R3ELL332MK20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXZ6R3ELL332MK20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
1000 -
Capacitance Value:3300 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
22 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
50
$0.877
250
$0.713
500
$0.711
1,000
$0.681
3,000
$0.625
5,000
$0.624
8,000 +
$0.608
Click for Quote
Log in
to unlock special pricing