- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXZ6R3ELL122MH20D
Available Replacements
RECOMMENDED REPLACEMENT
Chemi-Con
ELXZ6R3ELL122MH20D
Cap Aluminum Lytic 1200uF 6.3V 20% (8 X 20mm) Radial 3.5mm 810mA 3000h 105A°C Automotive Bulk
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 1200uF 6.3V 20% (8 X 20mm) Radial 3.5mm 810mA 3000h 105A°C Automotive Bulk
Search Keywords: ELXZ6R3ELL122MH20D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXZ6R3ELL122MH20D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:1200 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 20 mm
-
Termination Style:Radial
-
Voltage:6.3 VDC
Product Guides
+
Frequently Asked Questions
Is ELXZ6R3ELL122MH20D discontinued?
Yes, ELXZ6R3ELL122MH20D from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ELXZ6R3ELL122MH20D?
The recommended replacement for ELXZ6R3ELL122MH20D is ELXZ6R3ELL122MJ16S from Chemi-Con, available from OnlineComponents.com.
Is ELXZ6R3ELL122MH20D RoHS compliant?
Yes, ELXZ6R3ELL122MH20D is RoHS compliant.
What is the lead time for ELXZ6R3ELL122MH20D?
The standard lead time for ELXZ6R3ELL122MH20D is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.