- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXZ630ELL681ML25S
Description
+
Cap Aluminum Lytic 680uF 63V 20% (16 X 25mm) Radial 7.5mm 2160mA 8000h 105A°C Automotive Bulk
Search Keywords: ELXZ630ELL681ML25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXZ630ELL681ML25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 25 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
475
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
25
$0.761
250
$0.681
500
$0.666
1,000
$0.651
2,500
$0.638
5,000 +
$0.630
Click for Quote
Log in
to unlock special pricing