- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXZ630ELL471ML20S
Chemi-Con
ELXZ630ELL471ML20S
Cap Aluminum Lytic 470uF 63V 20% (16 X 20mm) Radial 7.5mm 1770mA 8000h 105A°C Automotive Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Chemi-Con |
| Part No: | ELXZ630ELL471ML20S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Capacitance Value: | 470 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -55 to 105 °C |
| Mounting: | Through Hole |
| Size: | 16 x 20 mm |
| Termination Style: | Radial |
| Voltage: | 63 VDC |