- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXZ630ELL331MK20S
Description
+
Cap Aluminum Lytic 330uF 63V 20% (12.5 X 20mm) Radial 5mm 1290mA 7000h 105A°C Automotive Bulk
Search Keywords: ELXZ630ELL331MK20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXZ630ELL331MK20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Can Ship immediately
Minimum Order Quantity:
50
22 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
50
$0.3927
500
$0.3678
1,000
$0.3603
3,000
$0.3485
5,000
$0.3429
8,000
$0.3379
10,000
$0.3355
15,000 +
$0.2468
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments