- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXZ630ELL102ML35S
Description
+
Cap Aluminum Lytic 1000uF 63V 20% (16 X 35mm) Radial 7.5mm 2770mA 8000h 105A°C Automotive Bulk
Search Keywords: ELXZ630ELL102ML35S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXZ630ELL102ML35S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 35 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
Minimum Order Quantity:
25
22 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
25
$1.373
250
$1.116
500
$1.066
1,000
$1.020
2,500
$0.978
5,000 +
$0.952
Click for Quote
Log in
to unlock special pricing