- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXZ630ELL101MJC5S
Available Replacements
Chemi-Con
ELXZ630ELL101MJC5S
Cap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 540mA 5000h 105A°C Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 540mA 5000h 105A°C Automotive Bulk
Search Keywords: ELXZ630ELL101MJC5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXZ630ELL101MJC5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 12.5 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Frequently Asked Questions
What replaces ELXZ630ELL101MJC5S?
The recommended replacement for ELXZ630ELL101MJC5S is ESMG500ETC101MHB5D from Chemi-Con, available from OnlineComponents.com.
Is ELXZ630ELL101MJC5S RoHS compliant?
Yes, ELXZ630ELL101MJC5S is RoHS compliant.
What is the lead time for ELXZ630ELL101MJC5S?
The standard lead time for ELXZ630ELL101MJC5S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
22 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
100
$0.2361
500
$0.2068
2,000
$0.2025
4,000
$0.1902
6,000
$0.1893
10,000
$0.1888
26,000
$0.1884
50,000 +
$0.1879
Click for Quote
Log in
to unlock special pricing