- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXZ500ETE471MK25S
Description
+
Cap Aluminum Lytic 1000uF 10V 20% (8 X 15mm) Radial 3.5mm 1210mA 6000h 105A°C Bulk
Search Keywords: ELXZ500ETE471MK25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXZ500ETE471MK25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
500 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
500
$0.6094
1,000
$0.3791
2,500
$0.3629
5,000
$0.3479
7,500
$0.3427
10,000
$0.3376
15,000
$0.3325
25,000 +
$0.3275
Click for Quote
Log in
to unlock special pricing