- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXZ500ETD470MFB5D
Available Replacements
RECOMMENDED REPLACEMENT
Chemi-Con
ELXZ500ETD470MFB5D
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11.5mm) Radial 2.5mm 260mA 2000h 105A°C Automotive Ammo
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11.5mm) Radial 2.5mm 260mA 2000h 105A°C Automotive Ammo
Search Keywords: ELXZ500ETD470MFB5D
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Chemi-Con |
| Part No: | ELXZ500ETD470MFB5D |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
Supplier's Standard Package:
|
2000 |
| Capacitance Value: | 47 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -55 to 105 °C |
| Mounting: | Through Hole |
| Size: | 6.3 x 11.5 mm |
| Termination Style: | Radial |
| Voltage: | 50 VDC |
Product Guides
+
Frequently Asked Questions
Is ELXZ500ETD470MFB5D discontinued?
Yes, ELXZ500ETD470MFB5D from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ELXZ500ETD470MFB5D?
The recommended replacement for ELXZ500ETD470MFB5D is HHXD500ARA470MHA0G from Chemi-Con, available from OnlineComponents.com.
Is ELXZ500ETD470MFB5D RoHS compliant?
Yes, ELXZ500ETD470MFB5D is RoHS compliant.
What is the lead time for ELXZ500ETD470MFB5D?
The standard lead time for ELXZ500ETD470MFB5D is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.