Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

ELXZ500ETD391MK20S

Cap Aluminum Lytic 390uF 50V 20% (12.5 X 20mm) Radial 5mm 1480mA 7000h 105A°C Automotive Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 390uF 50V 20% (12.5 X 20mm) Radial 5mm 1480mA 7000h 105A°C Automotive Ammo
Search Keywords: ELXZ500ETD391MK20S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: ELXZ500ETD391MK20S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: ID
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Capacitance Value: 390 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 12.5 x 20 mm
Termination Style: Radial
Voltage: 50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ELXZ500ETD391MK20S RoHS compliant?
Yes, ELXZ500ETD391MK20S is RoHS compliant.
What is the lead time for ELXZ500ETD391MK20S?
The standard lead time for ELXZ500ETD391MK20S is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 103
Ships today, if you order in Buy all 103 in-stock or the regular minimum order quantity of 500
Stock lot only:
103
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.5985
500
$0.5441
1,000
$0.4942
2,500
$0.4684
5,000
$0.4449
7,500
$0.4432
10,000
$0.4368
15,000
$0.4357
25,000 +
$0.4346
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!