- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXZ500ELL391MJ30S
Chemi-Con
ELXZ500ELL391MJ30S
Cap Aluminum Lytic 390uF 50V 20% (10 X 30mm) Radial 5mm 1500mA 5000h 105A°C Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 390uF 50V 20% (10 X 30mm) Radial 5mm 1500mA 5000h 105A°C Automotive Bulk
Search Keywords: ELXZ500ELL391MJ30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXZ500ELL391MJ30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
1000 -
Capacitance Value:390 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 30 mm
-
Termination Style:Radial2202
-
Voltage:50 VDC
Product Guides
+
Frequently Asked Questions
Is ELXZ500ELL391MJ30S RoHS compliant?
Yes, ELXZ500ELL391MJ30S is RoHS compliant.
What is the lead time for ELXZ500ELL391MJ30S?
The standard lead time for ELXZ500ELL391MJ30S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
22 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
50
$0.6575
250
$0.5515
1,000
$0.5103
3,000
$0.4684
5,000
$0.4672
8,000
$0.4559
10,000 +
$0.4547
Click for Quote
Log in
to unlock special pricing