Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

ELXZ500ELL222MM35S

Cap Aluminum Lytic 2200uF 50V 20% (18 X 35mm) Radial 7.5mm 3100mA 8000h 105A°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 2200uF 50V 20% (18 X 35mm) Radial 7.5mm 3100mA 8000h 105A°C Automotive Bulk
Search Keywords: ELXZ500ELL222MM35S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: ELXZ500ELL222MM35S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Capacitance Value: 2200 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 18 x 35 mm
Termination Style: Radial2202
Voltage: 50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ELXZ500ELL222MM35S RoHS compliant?
Yes, ELXZ500ELL222MM35S is RoHS compliant.
What is the lead time for ELXZ500ELL222MM35S?
The standard lead time for ELXZ500ELL222MM35S is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 416
Can Ship immediately
On Order:
250   can ship 4/8/27
Minimum Order Quantity:
25
28 Weeks can ship 6/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.87
100
$2.01
250
$1.88
500
$1.79
1,000
$1.72
2,500
$1.71
5,000
$1.70
7,500 +
$1.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!