- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXZ500ELL182ML40S
Description
+
Cap Aluminum Lytic 1800uF 50V 20% (16 X 40mm) Radial 7.5mm 3200mA 8000h 105A°C Automotive Bulk
Search Keywords: ELXZ500ELL182ML40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXZ500ELL182ML40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
250 -
Capacitance Value:1800 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 40 mm
-
Termination Style:Radial2202
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$1.783
100
$1.495
250
$1.448
500
$1.384
1,000
$1.324
2,500
$1.270
5,000
$0.793
7,500 +
$0.791
Click for Quote
Log in
to unlock special pricing