- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXZ500ELL152ML35S
Description
+
Cap Aluminum Lytic 1500uF 50V 20% (16 X 35mm) Radial 7.5mm 2800mA 8000h 105A°C Automotive Bulk
Search Keywords: ELXZ500ELL152ML35S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXZ500ELL152ML35S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:1500 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 35 mm
-
Termination Style:Radial2202
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
25
$1.41
100
$1.26
250
$1.23
500
$1.22
1,000
$1.18
2,500
$1.17
5,000 +
$1.15
Click for Quote
Log in
to unlock special pricing