- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXZ500ELL122MM25S
Description
+
Cap Aluminum Lytic 1200uF 50V 20% (18 X 25mm) Radial 7.5mm 2610mA 8000h 105A°C Automotive Bulk
Search Keywords: ELXZ500ELL122MM25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXZ500ELL122MM25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
500 -
Capacitance Value:1200 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 25 mm
-
Termination Style:Radial2202
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
25
$1.92
100
$1.61
250
$1.56
500
$1.49
1,000
$1.42
2,500
$1.37
5,000 +
$1.33
Click for Quote
Log in
to unlock special pricing