- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXZ500ELL121MJC5S
Description
+
Cap Aluminum Lytic 120uF 50V 20% (10 X 12.5mm) Radial 5mm 620mA 5000h 105A°C Automotive Bulk
Search Keywords: ELXZ500ELL121MJC5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXZ500ELL121MJC5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Capacitance Value:120 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 12.5 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,900
Can Ship immediately
Minimum Order Quantity:
100
22 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
100
$0.1952
2,000
$0.1714
4,000
$0.1510
6,000
$0.1502
8,000
$0.1495
26,000
$0.1487
50,000
$0.1480
100,000 +
$0.1473
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT