Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

ELXZ350ETD471MJ20S

A radial lead, miniature aluminum electrolytic capacitor with 470µF capacitance, a 35Vdc rating, and very low impedance at hig ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
A radial lead, miniature aluminum electrolytic capacitor with 470µF capacitance, a 35Vdc rating, and very low impedance at high frequencies.
Search Keywords: ELXZ350ETD471MJ20S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    ELXZ350ETD471MJ20S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Capacitance Value:
    470 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ELXZ350ETD471MJ20S RoHS compliant?
Yes, ELXZ350ETD471MJ20S is RoHS compliant.
What is the lead time for ELXZ350ETD471MJ20S?
The standard lead time for ELXZ350ETD471MJ20S is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
16 Weeks can ship 12/23/26
Backorder
Price (USD)
Qty
Unit Price
800
$0.3071
1,600
$0.2900
3,200
$0.2837
5,600
$0.2747
8,000
$0.2740
15,200
$0.2733
25,600
$0.2726
50,400 +
$0.2720
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!