- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXZ350ETD221MJC5S
Chemi-Con
ELXZ350ETD221MJC5S
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 760mA 5000h 105A°C Automotive Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 760mA 5000h 105A°C Automotive Ammo
Search Keywords: ELXZ350ETD221MJC5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXZ350ETD221MJC5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 12.5 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Frequently Asked Questions
Is ELXZ350ETD221MJC5S RoHS compliant?
Yes, ELXZ350ETD221MJC5S is RoHS compliant.
What is the lead time for ELXZ350ETD221MJC5S?
The standard lead time for ELXZ350ETD221MJC5S is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Minimum Order Quantity:
800
Order Increment:
800
16 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
800
$0.1860
1,600
$0.1211
3,200
$0.1197
5,600
$0.1186
8,000
$0.1179
25,600
$0.1156
50,400
$0.1142
100,000 +
$0.1129
Click for Quote
Log in
to unlock special pricing