Image is representational - see mfr. specs

ELXZ350ELL681MJ30S

Chemi-Con

Cap Aluminum Lytic 680uF 35V 20% (10 X 30mm) Radial 5mm 1690mA 5000h 105A°C Automotive Bulk

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Bulk 包装
Certificate of Compliance Guarantee
説明 +
Cap Aluminum Lytic 680uF 35V 20% (10 X 30mm) Radial 5mm 1690mA 5000h 105A°C Automotive Bulk
Search Keywords: ELXZ350ELL681MJ30S
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Chemi-Con
  • 部品番号:
    ELXZ350ELL681MJ30S
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    680 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 30 mm
  • Termination Style:
    Radial
  • Voltage:
    35 VDC
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 1,750
即時出荷可能
Minimum Order Quantity:
50
22 Weeks 出荷できます 10/21/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
50
$0.6925
250
$0.5808
1,000
$0.5375
3,000
$0.4933
5,000
$0.4921
8,000
$0.4801
10,000 +
$0.4789
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!