Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

ELXZ350ELL332ML40S

Cap Aluminum Lytic 3300uF 35V 20% (16 X 40mm) Radial 7.5mm 3710mA 8000h 105A°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 3300uF 35V 20% (16 X 40mm) Radial 7.5mm 3710mA 8000h 105A°C Automotive Bulk
Search Keywords: ELXZ350ELL332ML40S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: ELXZ350ELL332ML40S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Capacitance Value: 3300 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 16 x 40 mm
Termination Style: Radial
Voltage: 35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ELXZ350ELL332ML40S RoHS compliant?
Yes, ELXZ350ELL332ML40S is RoHS compliant.
What is the lead time for ELXZ350ELL332ML40S?
The standard lead time for ELXZ350ELL332ML40S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 835
Ships today, if you order in
Minimum Order Quantity:
25
22 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.00
100
$1.59
250
$1.58
500
$1.46
1,000
$1.45
2,500
$1.44
5,000
$1.43
7,500 +
$1.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!