- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXZ350ELL272ML35S
Description
+
Cap Aluminum Lytic 2700uF 35V 20% (16 X 35mm) Radial 7.5mm 3150mA 8000h 105A°C Automotive Bulk
Search Keywords: ELXZ350ELL272ML35S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXZ350ELL272ML35S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:2700 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 35 mm
-
Termination Style:Radial2202
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
On Order:
500
can ship 10/19/26
Minimum Order Quantity:
25
22 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
25
$2.76
100
$1.79
250
$1.68
500
$1.57
1,000
$1.51
2,500
$1.50
5,000 +
$1.49
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT