- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXZ350ELL222ML30S
Chemi-Con
ELXZ350ELL222ML30S
Cap Aluminum Lytic 2200uF 35V 20% (16 X 30mm) Radial 7.5mm 3010mA 8000h 105A°C Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 2200uF 35V 20% (16 X 30mm) Radial 7.5mm 3010mA 8000h 105A°C Automotive Bulk
Search Keywords: ELXZ350ELL222ML30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXZ350ELL222ML30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 30 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Frequently Asked Questions
Is ELXZ350ELL222ML30S RoHS compliant?
Yes, ELXZ350ELL222ML30S is RoHS compliant.
What is the lead time for ELXZ350ELL222ML30S?
The standard lead time for ELXZ350ELL222ML30S is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
289
Ships today, if you order in
On Order:
1,000
can ship 2/25/27
Minimum Order Quantity:
25
28 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
25
$1.51
100
$1.45
250
$1.43
500
$1.41
1,000
$1.40
2,500
$1.39
5,000 +
$1.38
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT