- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXZ350ELL102MK25S
Description
+
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 1950mA 7000h 105A°C Automotive Bulk
Search Keywords: ELXZ350ELL102MK25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXZ350ELL102MK25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,040
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
25
$0.708
250
$0.663
500
$0.649
1,000
$0.635
3,000
$0.614
5,000
$0.604
8,000
$0.594
10,000 +
$0.590
Click for Quote
Log in
to unlock special pricing