- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXZ350EC5182ML25S
Description
+
Cap Aluminum Lytic 1800uF 35V 20% (16 X 25mm) Radial 7.5mm 2560mA 8000h 105A°C Automotive Bulk
Search Keywords: ELXZ350EC5182ML25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXZ350EC5182ML25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
500 -
Capacitance Value:1800 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 25 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
25
$1.290
250
$1.048
500
$1.001
1,000
$0.654
2,500
$0.600
5,000
$0.591
7,500
$0.582
10,000 +
$0.573
Click for Quote
Log in
to unlock special pricing