- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXZ250ETE102MK20S
Chemi-Con
ELXZ250ETE102MK20S
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 1660mA 7000h 105A°C Automotive Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 1660mA 7000h 105A°C Automotive Ammo
Search Keywords: ELXZ250ETE102MK20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXZ250ETE102MK20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Frequently Asked Questions
Is ELXZ250ETE102MK20S RoHS compliant?
Yes, ELXZ250ETE102MK20S is RoHS compliant.
What is the lead time for ELXZ250ETE102MK20S?
The standard lead time for ELXZ250ETE102MK20S is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
500
$0.5547
1,000
$0.3609
2,500
$0.3300
5,000
$0.3164
7,500
$0.3117
10,000
$0.3070
15,000
$0.3024
25,000 +
$0.2979
Click for Quote
Log in
to unlock special pricing