Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

ELXZ250ELL331MJC5S

Cap Aluminum Lytic 330uF 25V 20% (10 X 12.5mm) Radial 5mm 760mA 5000h 105A°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 330uF 25V 20% (10 X 12.5mm) Radial 5mm 760mA 5000h 105A°C Automotive Bulk
Search Keywords: ELXZ250ELL331MJC5S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    ELXZ250ELL331MJC5S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    330 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 12.5 mm
  • Termination Style:
    Radial
  • Voltage:
    25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ELXZ250ELL331MJC5S RoHS compliant?
Yes, ELXZ250ELL331MJC5S is RoHS compliant.
What is the lead time for ELXZ250ELL331MJC5S?
The standard lead time for ELXZ250ELL331MJC5S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,868
Can Ship immediately
Minimum Order Quantity:
100
22 Weeks can ship 2/26/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.3753
500
$0.3329
2,000
$0.2725
4,000
$0.2712
6,000
$0.2705
10,000
$0.2698
26,000
$0.2692
50,000 +
$0.2685
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!