- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXZ250ELL331MH15D
Available Replacements
Chemi-Con
ELXZ250ELL331MH15D
Cap Aluminum Lytic 330uF 25V 20% (8 X 15mm) Radial 3.5mm 730mA 3000h 105A°C Automotive Bulk
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 330uF 25V 20% (8 X 15mm) Radial 3.5mm 730mA 3000h 105A°C Automotive Bulk
Search Keywords: ELXZ250ELL331MH15D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXZ250ELL331MH15D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 15 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Frequently Asked Questions
Is ELXZ250ELL331MH15D discontinued?
Yes, ELXZ250ELL331MH15D from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ELXZ250ELL331MH15D?
The recommended replacement for ELXZ250ELL331MH15D is ELXZ250ELL331MJC5S from Chemi-Con, available from OnlineComponents.com.
Is ELXZ250ELL331MH15D RoHS compliant?
Yes, ELXZ250ELL331MH15D is RoHS compliant.
What is the lead time for ELXZ250ELL331MH15D?
The standard lead time for ELXZ250ELL331MH15D is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.