- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXZ250ELL222MM20S
Description
+
Cap Aluminum Lytic 2200uF 25V 20% (18 X 20mm) Radial 7.5mm 2490mA 8000h 105A°C Automotive Bulk
Search Keywords: ELXZ250ELL222MM20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXZ250ELL222MM20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 20 mm
-
Termination Style:Radial2202
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
975
Ships today, if you order in
Minimum Order Quantity:
25
22 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
25
$0.851
250
$0.796
500
$0.780
1,000
$0.763
2,500
$0.741
5,000 +
$0.725
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT