- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXZ160ETE222MK25S
Description
+
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 25mm) Radial 5mm 1950mA 7000h 105A°C Automotive Ammo
Search Keywords: ELXZ160ETE222MK25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXZ160ETE222MK25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
500 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
50
$0.8038
250
$0.6531
500
$0.6433
1,000
$0.4075
2,500
$0.3900
5,000
$0.3740
7,500
$0.3684
10,000 +
$0.3628
Click for Quote
Log in
to unlock special pricing