Image is representational - see mfr. specs

ELXZ160ETD471MJC5S

Chemi-Con

Cap Aluminum Lytic 470uF 16V 20% (10 X 12.5mm) Radial 5mm 760mA 5000h 105A°C Automotive Ammo

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Ammo Embalagem
Certificate of Compliance Guarantee
Descrição +
Cap Aluminum Lytic 470uF 16V 20% (10 X 12.5mm) Radial 5mm 760mA 5000h 105A°C Automotive Ammo
Search Keywords: ELXZ160ETD471MJC5S
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Chemi-Con
  • Número do item:
    ELXZ160ETD471MJC5S
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Capacitance Value:
    470 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 12.5 mm
  • Termination Style:
    Radial
  • Voltage:
    16 VDC
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
800
Multiple:
800
20 Weeks Pode enviar 21/10/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
800
$0.2364
1 600
$0.1545
3 200
$0.1478
5 600
$0.1456
8 000
$0.1434
25 600
$0.1342
50 400
$0.1322
100 000 +
$0.1302
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!